Part Details for BD2130J5050A00 by Anaren Microwave
Overview of BD2130J5050A00 by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD2130J5050A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9506759
|
Verical | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1149 | Americas - 1963 |
|
$0.1500 | Buy Now |
|
Quest Components | 80 |
|
$1.1250 / $2.2500 | Buy Now | |
|
NexGen Digital | 50 |
|
RFQ |
Part Details for BD2130J5050A00
BD2130J5050A00 CAD Models
BD2130J5050A00 Part Data Attributes:
|
BD2130J5050A00
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2130J5050A00
Anaren Microwave
RF Transformer, 2100MHz Min, 3000MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 2100 MHz | |
Height | 0.7 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |