-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2100MHz Min, 3000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD2130J5050AHF
|
Mouser Electronics | Signal Conditioning 2.1-3.0GHz IL .9dB 50/50 Ohm Un/Bal RoHS: Compliant | 4527 |
|
$0.2400 / $0.9500 | Buy Now |
DISTI #
BD2130J5050AHF
|
Avnet Asia | RF Balun 2.1GHz to 3GHz 6-Pin 0805 T/R (Alt: BD2130J5050AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2130J5050AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2130J5050AHF
Anaren Microwave
RF Transformer, 2100MHz Min, 3000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 2100 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |