Part Details for BD2130J5050AHF by TTM Technologies
Overview of BD2130J5050AHF by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD2130J5050AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-BD2130J5050AHFCT-ND
|
DigiKey | BALUN 2.1GHZ-3GHZ 50/50 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.2375 / $0.9600 | Buy Now |
Part Details for BD2130J5050AHF
BD2130J5050AHF CAD Models
BD2130J5050AHF Part Data Attributes
|
BD2130J5050AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD2130J5050AHF
TTM Technologies
RF Transformer, 2100MHz Min, 3000MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 2100 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |