Part Details for BD241A-S by Bourns Inc
Overview of BD241A-S by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BD241A-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD241A-S
|
Avnet Americas | TRANS GP BJT NPN 60V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241A-S) Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BD241A-S
|
Avnet Americas | TRANS GP BJT NPN 60V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241A-S) Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BD241A
|
Avnet Abacus | TRANS GP BJT NPN 60V 3A 3PIN TO-220 (Alt: BD241A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BD241A-S
BD241A-S CAD Models
BD241A-S Part Data Attributes:
|
BD241A-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BD241A-S
Bourns Inc
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |