Part Details for BD2425N50100AHF by TTM Technologies
Overview of BD2425N50100AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BD2425N50100AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1062-1-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/100 0404 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8468 In Stock |
|
$0.2125 / $0.8600 | Buy Now |
DISTI #
BD2425N50100AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4500 | Buy Now |
DISTI #
BD2425N50100AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 1571 |
|
$0.3700 / $0.6000 | Buy Now |
Part Details for BD2425N50100AHF
BD2425N50100AHF CAD Models
BD2425N50100AHF Part Data Attributes:
|
BD2425N50100AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD2425N50100AHF
TTM Technologies
RF Transformer, 2400MHz Min, 2500MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.56 mm | |
Insertion Loss | 0.7 dB | |
JESD-609 Code | e4 | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |
Alternate Parts for BD2425N50100AHF
This table gives cross-reference parts and alternative options found for BD2425N50100AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD2425N50100AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD2425N50100AHF | RF Transformer, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT | Anaren Microwave | BD2425N50100AHF vs BD2425N50100AHF |
BD2425N50100A00 | RF Transformer, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT | Anaren Microwave | BD2425N50100AHF vs BD2425N50100A00 |