Part Details for BD284 by Klein Tools Inc
Overview of BD284 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5917
|
Newark | Keystone Screwdriver, 101.6Mm, 1/4", Tip Size:6.4Mm, Blade Length:101.6Mm, Overall Length:215.9Mm, Product Range:Bull Driver Series Rohs Compliant: Na |Klein Tools BD284 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 | Buy Now |
DISTI #
BD284-ND
|
DigiKey | SCREWDRIVER SLOTTED 1/4" 8.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.5800 | Buy Now |
DISTI #
71082518
|
RS | Screwdriver, Keystone Tip, 4" Square Shank | Klein Tools BD284 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $13.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$8.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$8.9900 | Buy Now |