Part Details for BD2G by Hammond Manufacturing
Overview of BD2G by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4289
|
Newark | Transformer, Isolation, 120V, 20Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:24V, Power Rating:20Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:833Ma Rohs Compliant: Yes |Hammond BD2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.0000 / $21.2600 | Buy Now |
DISTI #
HM2176-ND
|
DigiKey | PWR XFMR LAMINATED 20VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$15.3899 / $20.9300 | Buy Now |
DISTI #
546-BD2G
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 24V ouput RoHS: Compliant | 9 |
|
$15.3800 / $20.2100 | Buy Now |
DISTI #
70276512
|
RS | Transformer, class 2, energy lmt, 120 V, 20 VA, sec: 24Vat 0.833A | Hammond Manufacturing BD2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$18.6300 / $20.9300 | Buy Now |
|
Onlinecomponents.com | transformer - class 2 energy limiting RoHS: Compliant | 1347 Factory Stock |
|
$15.2400 / $21.3900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Powell Electronics | transformer - class 2 energy limi Min Qty: 1 | 808 |
|
$15.2400 / $17.4100 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting RoHS: Compliant | 1347 Factory Stock |
|
$15.2400 / $21.3900 | Buy Now |
Part Details for BD2G
BD2G CAD Models
BD2G Part Data Attributes
|
BD2G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BD2G
Hammond Manufacturing
Power Transformer, 20VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.292 mm | |
Input Voltage-Nom | 120 V | |
Length | 59.436 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.833 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 59.182 mm |