-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3100MHz Min, 5000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD3150L50100AHF
|
Mouser Electronics | Signal Conditioning 3.1-5.0GHz IL 1.1dB 2Watts -55C +85C RoHS: Compliant | 6439 |
|
$0.2120 / $0.2600 | Buy Now |
|
Quest Components | RF TRANSFORMER, 3100MHZ MIN, 5000MHZ MAX | 77 |
|
$0.3180 / $0.4770 | Buy Now |
DISTI #
SMC-BD3150L50100AHF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4579 |
|
RFQ | |
DISTI #
BD3150L50100AHF
|
Avnet Asia | RF Transformer 1:1.41 3.1GHz to 5GHz Surface Mount (Alt: BD3150L50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3150L50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD3150L50100AHF
Anaren Microwave
RF Transformer, 3100MHz Min, 5000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Application | SIGNAL | |
Cut-off Frequency-Max | 5000 MHz | |
Cut-off Frequency-Min | 3100 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.1 dB | |
JESD-609 Code | e4 | |
Length | 1.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5 kHz | |
Operating Frequency-Min | 3.1 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 2 W | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 0.84 mm |