-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3100MHz Min, 5000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD3150N50100AHF
|
Mouser Electronics | Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB RoHS: Compliant | 25224 |
|
$0.2120 / $0.8500 | Buy Now |
DISTI #
BD3150N50100AHF
|
Avnet Asia | Balun 50Ω to 100Ω Balanced 4-Pin SMD T/R (Alt: BD3150N50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3150N50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD3150N50100AHF
Anaren Microwave
RF Transformer, 3100MHz Min, 5000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 5000 MHz | |
Cut-off Frequency-Min | 3100 MHz | |
Height | 0.57 mm | |
Insertion Loss | 0.7 dB | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |