Part Details for BD3465FV-E2 by ROHM Semiconductor
Overview of BD3465FV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD3465FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3465FV-E2CT-ND
|
DigiKey | IC VOLUME CONTROL 20SSOP-B Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2473 In Stock |
|
$3.0295 / $5.7300 | Buy Now |
DISTI #
BD3465FV-E2
|
Avnet Americas | General-Purpose 4-Channel Electronic Volume with Built-in Advanced Switch 7V to 9.5V Supply Voltage -105dB Cross-Talk Between Selectors 20-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD3465FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.3436 / $3.8066 | Buy Now |
DISTI #
755-BD3465FV-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS 4 Output Audio Prcsr RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
|
Quest Components | 40 |
|
$3.6820 / $5.5230 | Buy Now | |
|
Ameya Holding Limited | IC VOLUME AMP GP 20SSOP-B Min Qty: 2500 | 20-Authorized Distributor |
|
$3.0380 | Buy Now |
DISTI #
BD3465FV-E2
|
Avnet Silica | General-Purpose 4-Channel Electronic Volume with Built-in Advanced Switch 7V to 9.5V Supply Voltage -105dB Cross-Talk Between Selectors 20-Pin SSOP Emboss T/R (Alt: BD3465FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 50 |
|
$1.8410 / $1.9790 | Buy Now |
Part Details for BD3465FV-E2
BD3465FV-E2 CAD Models
BD3465FV-E2 Part Data Attributes
|
BD3465FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3465FV-E2
ROHM Semiconductor
Tone Control Circuit, BICMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |