Part Details for BD3508EKN-E2 by ROHM Semiconductor
Overview of BD3508EKN-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD3508EKN-E2
BD3508EKN-E2 CAD Models
BD3508EKN-E2 Part Data Attributes
|
BD3508EKN-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3508EKN-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.65V Min, 2.7V Max, 4.20 X 4.20 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, HQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.7 V | |
Output Voltage1-Min | 0.65 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.2 mm |