Part Details for BD37542FS-E2 by ROHM Semiconductor
Overview of BD37542FS-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD37542FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD37542FS-E2CT-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 32SSOPA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36 In Stock |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
BD37542FS-E2
|
Avnet Americas | Sound Processor with Built-in 3-Band Equalizer 7V to 9.5V Supply Voltage 0.002% Total Harmonic Distortion 2 (Subwoofer) -100dB Cross-talk Between Selectors 32-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD37542FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.1590 / $3.5964 | Buy Now |
DISTI #
755-BD37542FS-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
DISTI #
36542721
|
Verical | Audio Processor Bass/Middle/Treble Automotive 32-Pin SSOP-A RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 50 |
|
$2.5878 / $2.6903 | Buy Now |
|
Quest Components | 40 |
|
$3.4780 / $5.2170 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 50 |
|
$2.3930 / $3.8750 | Buy Now |
Part Details for BD37542FS-E2
BD37542FS-E2 CAD Models
BD37542FS-E2 Part Data Attributes
|
BD37542FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37542FS-E2
ROHM Semiconductor
Consumer Circuit, BICMOS, PDSO32, SSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP, SOP32,.3,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.01 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |