Consumer Circuits
BD3818KS
ROHM Semiconductor
Description: Tone Control Circuit, 6 Channel(s), BICMOS, PQFP80, ROHS COMPLIANT, SQFP-80

Overview of BD3818KS by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BD3818KS by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # C1S625901539763
Chip1Stop Audio Processor Bass/Treble 80-Pin SQFP RoHS: Compliant pbFree: Yes 50
  • 5 $8.1300
  • 10 $7.7500
  • 25 $7.4000
$7.4000 / $8.1300 Buy Now

CAD Models for BD3818KS by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD3818KS by ROHM Semiconductor

BD3818KS
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
QFP
Package Description
QFP, QFP80,.64SQ
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
100 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.003%
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e2
Length
14 mm
Number of Bands
2
Number of Channels
6
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
7.4 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. BD3818KS
    ROHM Semiconductor
    Tone Control Circuit, 6 Channel(s), BICMOS, PQFP80, ROHS COMPLIANT, SQFP-80
    VS

Related Parts for BD3818KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD3818KS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD3818KS by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD3818KS would you like to use for your alert(s)?
  • Please alert me when BD3818KS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD3818KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD3818KS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD3818KS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD3818KS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD3818KS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: