Part Details for BD3931FP-E2 by ROHM Semiconductor
Overview of BD3931FP-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD3931FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3931FP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.6600 / $3.4400 | Buy Now |
DISTI #
755-BD3931FP-E2
|
Mouser Electronics | LDO Voltage Regulators HIGH VOLT LOW QUIESCENT CUR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Bristol Electronics | 1952 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO2 | 1561 |
|
$1.3950 / $3.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1710-Authorized Distributor |
|
$0.7370 / $1.1016 | Buy Now |
Part Details for BD3931FP-E2
BD3931FP-E2 CAD Models
BD3931FP-E2 Part Data Attributes
|
BD3931FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3931FP-E2
ROHM Semiconductor
Regulator, 1 Output, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.78 V | |
Input Voltage Absolute-Max | 36 V | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.06% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |