Part Details for BD3931HFP-TR by ROHM Semiconductor
Overview of BD3931HFP-TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD3931HFP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3931HFP-TR-ND
|
DigiKey | IC REG LINEAR 5V 500MA HRP-5 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6500 / $1.7477 | Buy Now |
DISTI #
755-BD3931HFP-TR
|
Mouser Electronics | LDO Voltage Regulators HIGH VOLT LOW QUIESCENT CUR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
Part Details for BD3931HFP-TR
BD3931HFP-TR CAD Models
BD3931HFP-TR Part Data Attributes
|
BD3931HFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3931HFP-TR
ROHM Semiconductor
Regulator, 1 Output, BIPolar,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SMSIP5H,.41,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.78 V | |
Input Voltage Absolute-Max | 26 V | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.06% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |