-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6463
|
Newark | Can Tx Rx, 5Mbps, -40 To 125Deg C, Sop-J, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Sop-J, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Rohm BD41044FJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2484 |
|
$0.9760 / $1.9900 | Buy Now |
DISTI #
846-BD41044FJ-CE2CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1328 In Stock |
|
$0.8416 / $1.9100 | Buy Now |
DISTI #
BD41044FJ-CE2
|
Avnet Americas | CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, SOP-J, 8 Pins - Tape and Reel (Alt: BD41044FJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8333 / $0.9487 | Buy Now |
DISTI #
755-BD41044FJ-CE2
|
Mouser Electronics | CAN Interface IC CAN FD TRANSCEIVE RoHS: Compliant | 5934 |
|
$0.8590 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
DISTI #
66330278
|
Verical | Transceiver 1TX 1RX 5Mbps Automotive AEC-Q100 8-Pin SOP-J T/R Min Qty: 66 Package Multiple: 1 Date Code: 2301 | Americas - 1236 |
|
$1.1210 / $1.3111 | Buy Now |
DISTI #
68500964
|
Verical | Transceiver 1TX 1RX 5Mbps Automotive AEC-Q100 8-Pin SOP-J T/R Min Qty: 36 Package Multiple: 1 | Americas - 80 |
|
$0.8325 / $0.8825 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 988 |
|
$0.9705 / $2.5880 | Buy Now |
DISTI #
BD41044FJ-CE2
|
TTI | CAN Interface IC CAN FD TRANSCEIVE RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8700 | Buy Now |
DISTI #
BD41044FJ-CE2
|
Avnet Americas | CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, SOP-J, 8 Pins - Tape and Reel (Alt: BD41044FJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8333 / $0.9487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD41044FJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD41044FJ-CE2
ROHM Semiconductor
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |