-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8492
|
Newark | Ldo, Aec-Q100, Adj, 0.25A, Htsop-8, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:42V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Rohm BD42530EFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.5000 / $1.0900 | Buy Now |
DISTI #
BD42530EFJ-CE2CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8HTSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18653 In Stock |
|
$0.3983 / $1.0600 | Buy Now |
DISTI #
BD42530EFJ-CE2
|
Avnet Americas | Linear Regulator Pos 250mA 8-Pin HTSSOP-J T/R - Tape and Reel (Alt: BD42530EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4134 / $0.4706 | Buy Now |
DISTI #
755-BD42530EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators 5.6-42V HTSOP-J8 16A LDO Regulator RoHS: Compliant | 3675 |
|
$0.4110 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
|
Quest Components | 3648 |
|
$0.6375 / $2.1250 | Buy Now | |
DISTI #
BD42530EFJ-CE2
|
Avnet Americas | Linear Regulator Pos 250mA 8-Pin HTSSOP-J T/R - Tape and Reel (Alt: BD42530EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4134 / $0.4706 | Buy Now |
DISTI #
BD42530EFJ-CE2
|
Avnet Americas | Linear Regulator Pos 250mA 8-Pin HTSSOP-J T/R - Tape and Reel (Alt: BD42530EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4134 / $0.4706 | Buy Now |
DISTI #
BD42530EFJ-CE2
|
Avnet Asia | Linear Regulator Pos 250mA 8-Pin HTSSOP-J T/R (Alt: BD42530EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2245 / $0.2970 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 250MA 8HTSOP | 2050 |
|
$0.6239 / $0.6298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD42530EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD42530EFJ-CE2
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |