Part Details for BD42530FP2-CE2 by ROHM Semiconductor
Overview of BD42530FP2-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD42530FP2-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD42530FP2-CE2CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA TO263-5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
989 In Stock |
|
$1.3497 / $2.7900 | Buy Now |
DISTI #
755-BD42530FP2-CE2
|
Mouser Electronics | LDO Voltage Regulators 5.6-42V TO263-5 15A LDO Regulator RoHS: Compliant | 434 |
|
$1.3400 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Quest Components | 204 |
|
$1.1040 / $2.2080 | Buy Now |
Part Details for BD42530FP2-CE2
BD42530FP2-CE2 CAD Models
BD42530FP2-CE2 Part Data Attributes
|
BD42530FP2-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD42530FP2-CE2
ROHM Semiconductor
Analog Circuit, 1 Func, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.95 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.15 mm |
Alternate Parts for BD42530FP2-CE2
This table gives cross-reference parts and alternative options found for BD42530FP2-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD42530FP2-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP512AIRSAT | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | Texas Instruments | BD42530FP2-CE2 vs TMP512AIRSAT |
TMP512AIDR | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 | Texas Instruments | BD42530FP2-CE2 vs TMP512AIDR |
TMP512AIRSAR | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | Texas Instruments | BD42530FP2-CE2 vs TMP512AIRSAR |
TMP513AIRSAT | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | Texas Instruments | BD42530FP2-CE2 vs TMP513AIRSAT |
TMP512AID | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 | Texas Instruments | BD42530FP2-CE2 vs TMP512AID |