-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PSSO4, TO-252, 5/4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8493
|
Newark | Ldo, Aec-Q100, Adj, 0.25A, To-252-5, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:42V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Rohm BD42530FPJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9030 / $1.8300 | Buy Now |
DISTI #
BD42530FPJ-CE2CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1646 In Stock |
|
$0.7487 / $1.7700 | Buy Now |
DISTI #
BD42530FPJ-CE2
|
Avnet Americas | Voltage Tracker 5.6V to 42V 5-Pin TO-252J Emboss T/R - Tape and Reel (Alt: BD42530FPJ-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7709 / $0.8776 | Buy Now |
DISTI #
755-BD42530FPJ-CE2
|
Mouser Electronics | LDO Voltage Regulators The BD42530FPJ-C is a voltage tracker featuring 45V absolute maximum voltage, output voltage tracking accuracy of +/-10mV, 250mA output current and 40uA (Typ) low current consumption. These trackers are therefore ideal for applications requiring a di RoHS: Compliant | 1262 |
|
$0.7480 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7910 | Buy Now |
|
Quest Components | 1280 |
|
$0.8610 / $2.2960 | Buy Now | |
DISTI #
BD42530FPJ-CE2
|
Avnet Americas | Voltage Tracker 5.6V to 42V 5-Pin TO-252J Emboss T/R - Tape and Reel (Alt: BD42530FPJ-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7709 / $0.8776 | Buy Now |
DISTI #
BD42530FPJ-CE2
|
Avnet Americas | Voltage Tracker 5.6V to 42V 5-Pin TO-252J Emboss T/R - Tape and Reel (Alt: BD42530FPJ-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7709 / $0.8776 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 250MA TO252 | 1600 |
|
$0.8466 / $1.6843 | Buy Now |
DISTI #
2888291RL
|
element14 Asia-Pacific | LDO, AEC-Q100, ADJ, 0.25A, TO-252-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8158 / $1.3377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD42530FPJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD42530FPJ-CE2
ROHM Semiconductor
Analog Circuit, 1 Func, PSSO4, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |