Part Details for BD42530UEFJ-CE2 by ROHM Semiconductor
Overview of BD42530UEFJ-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD42530UEFJ-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6641
|
Newark | Voltage Tracker, -40 To 150Deg C Rohs Compliant: Yes |Rohm BD42530UEFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.7050 / $1.5500 | Buy Now |
DISTI #
846-BD42530UEFJ-CE2CT-ND
|
DigiKey | 250MA, LOW IQ VOLTAGE TRACKER FO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2279 In Stock |
|
$0.5792 / $1.4900 | Buy Now |
DISTI #
BD42530UEFJ-CE2
|
Avnet Americas | LDO Regulator Positive 250mA 2V to 16V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD42530UEFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD42530UEFJ-CE2
|
Mouser Electronics | Power Management Specialized - PMIC 250 mA Output Voltage Tracker RoHS: Compliant | 4963 |
|
$0.5790 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
DISTI #
BD42530UEFJ-CE2
|
Avnet Americas | LDO Regulator Positive 250mA 2V to 16V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD42530UEFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BD42530UEFJ-CE2
|
Avnet Americas | LDO Regulator Positive 250mA 2V to 16V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD42530UEFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3976825RL
|
element14 Asia-Pacific | VOLTAGE TRACKER, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.6781 / $1.0189 | Buy Now |
DISTI #
3976825
|
element14 Asia-Pacific | VOLTAGE TRACKER, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.6781 / $1.5614 | Buy Now |
DISTI #
3976825
|
Farnell | VOLTAGE TRACKER, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.6476 / $1.7127 | Buy Now |
Part Details for BD42530UEFJ-CE2
BD42530UEFJ-CE2 CAD Models
BD42530UEFJ-CE2 Part Data Attributes
|
BD42530UEFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD42530UEFJ-CE2
ROHM Semiconductor
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT |