Part Details for BD555BKFV-E2 by ROHM Semiconductor
Overview of BD555BKFV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD555BKFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2981
|
Newark | Led Driver, 400Khz, Ssop-14, Device Topology:Buck (Step Down), Input Voltage Min:16V, Input Voltage Max:39V, Output Voltage Max:-, Output Current Max:600Ma, Switching Frequency:400Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driverrohs Compliant: Yes |Rohm BD555BKFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $1.3900 | Buy Now |
DISTI #
BD555BKFV-E2-ND
|
DigiKey | IC LED DRIVER OFFL PWM 14SSOP Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3187 / $1.3702 | Buy Now |
DISTI #
755-BD555BKFV-E2
|
Mouser Electronics | LED Lighting Drivers ACDC Cntlr IC for dimm LED lighting RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Quest Components | 40 |
|
$2.0520 / $3.0780 | Buy Now | |
|
Ameya Holding Limited | IC LED DRIVER OFFL DIM 14SSOPB Min Qty: 1 | 50-Authorized Distributor |
|
$1.2890 / $2.0623 | Buy Now |
DISTI #
2420822
|
element14 Asia-Pacific | LED DRIVER, 400KHZ, SSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9637 / $2.0452 | Buy Now |
DISTI #
2420822
|
Farnell | LED DRIVER, 400KHZ, SSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.3313 / $2.6124 | Buy Now |
Part Details for BD555BKFV-E2
BD555BKFV-E2 CAD Models
BD555BKFV-E2 Part Data Attributes
|
BD555BKFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD555BKFV-E2
ROHM Semiconductor
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |