-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 5900MHz Min, 11700MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD60120N50100AHF
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 2501 |
|
$0.4500 / $1.2500 | Buy Now |
DISTI #
36791593
|
Verical | RF Transformer 1:1.414 4 Terminal SMD Min Qty: 39 Package Multiple: 1 Date Code: 1849 | Americas - 3560 |
|
$1.3000 | Buy Now |
DISTI #
BD60120N50100AHF
|
Avnet Asia | Balun 5.9GHz to 11.7GHz 4-Pin SMD T/R (Alt: BD60120N50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD60120N50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD60120N50100AHF
Anaren Microwave
RF Transformer, 5900MHz Min, 11700MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 11700 MHz | |
Cut-off Frequency-Min | 5900 MHz | |
Height | 0.67 mm | |
Insertion Loss | 0.9 dB | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |