-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6625
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.2A, Output Voltage:28V, Driver Case Style:Hsop, No. Of Pins:25Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperature Rohs Compliant: Yes |Rohm BD60223FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$1.8400 / $3.4700 | Buy Now |
DISTI #
846-BD60223FP-E2CT-ND
|
DigiKey | 36V STEPPER MOTOR DRIVER : BD602 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$1.6121 / $3.3400 | Buy Now |
DISTI #
BD60223FP-E2
|
Avnet Americas | Motor Driver/Controller, Stepper, 8V to 28V, 28V/1.2A/2 Outputs, HSOP-25 - Tape and Reel (Alt: BD60223FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8081 / $2.3070 | Buy Now |
DISTI #
755-BD60223FP-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR RoHS: Compliant | 3870 |
|
$1.6100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
36545449
|
Verical | H-Bridge Motor Driver 27-Pin(25+2Tab) HSOP Tape RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1801 | Americas - 41 |
|
$3.4921 / $3.6488 | Buy Now |
|
Quest Components | 32 |
|
$3.1440 / $4.7160 | Buy Now | |
DISTI #
BD60223FP-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.5900 / $1.6500 | Buy Now |
DISTI #
BD60223FP-E2
|
Avnet Americas | Motor Driver/Controller, Stepper, 8V to 28V, 28V/1.2A/2 Outputs, HSOP-25 - Tape and Reel (Alt: BD60223FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8081 / $2.3070 | Buy Now |
|
Ameya Holding Limited | PMIC Motor Drivers, Controllers Min Qty: 1 | 30-Authorized Distributor |
|
$1.8788 / $2.8422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD60223FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60223FP-E2
ROHM Semiconductor
Stepper Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.11 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |