There are no models available for this part yet.
Overview of BD62013FS-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD62013FS-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7422
|
Newark | Fan Motor Ctrl, 3Ph Bldc, 0.015A, Ssop24, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:15Ma, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:24Pins, Supply Voltage Min:10V, Supply Voltage Rohs Compliant: Yes |Rohm BD62013FS-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $1.6100 | Buy Now | |
DISTI #
BD62013FS-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 10V-18V 24SSOPA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1991 In Stock |
|
$1.4096 / $2.8700 | Buy Now | |
DISTI #
755-BD62013FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Cont RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$1.6916 / $3.3831 | Buy Now | |||
Quest Components | 40 |
|
$1.8898 / $3.4360 | Buy Now |
CAD Models for BD62013FS-E2 by ROHM Semiconductor
Part Data Attributes for BD62013FS-E2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SSOP, SOP24,.3,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP24,.3,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.4 mm
|