-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 0.5A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6210F-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5023 In Stock |
|
$1.0832 / $2.4600 | Buy Now |
DISTI #
BD6210F-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 3V to 5.5V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BD6210F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $1.2210 | Buy Now |
DISTI #
755-BD6210F-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 7V max 1 Chan 0.5A RoHS: Compliant | 1106 |
|
$1.0400 / $2.4600 | Buy Now |
|
Future Electronics | BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO8 | 133 |
|
$1.0226 / $1.8938 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO8 | 2831 |
|
$1.6755 / $3.3510 | Buy Now |
DISTI #
BD6210F-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 7V max 1 Chan 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 15000 In Stock |
|
$1.0300 / $1.0500 | Buy Now |
DISTI #
BD6210F-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 3V to 5.5V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BD6210F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $1.2210 | Buy Now |
|
Ameya Holding Limited | BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8 Min Qty: 1 | 107-Authorized Distributor |
|
$0.9884 / $1.5814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6210F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6210F-E2
ROHM Semiconductor
Brush DC Motor Controller, 0.5A, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD6210F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6210F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6210F | Brush DC Motor Controller, 0.5A, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD6210F-E2 vs BD6210F |