-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 1.5A, PDSO28, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6636
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:28V, Driver Case Style:Htssop-B, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperature Rohs Compliant: Yes |Rohm BD62210AEFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$1.4100 / $2.8800 | Buy Now |
DISTI #
BD62210AEFV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 28HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1399 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
BD62210AEFV-E2
|
Avnet Americas | 2-CH DC Brush Motor Driver 8V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD62210AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 / $1.3749 | Buy Now |
DISTI #
755-BD62210AEFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 2 channel DC Brush Mtr Drvr RoHS: Compliant | 2851 |
|
$1.2100 / $2.7700 | Buy Now |
|
Future Electronics | Motor/Motion/Ignition Controllers & Drivers 36V 2 channel DC Brush Mtr Drvr RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1.5A, PDSO28 | 1452 |
|
$1.3590 / $3.6240 | Buy Now |
DISTI #
BD62210AEFV-E2
|
Avnet Americas | 2-CH DC Brush Motor Driver 8V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD62210AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 / $1.3749 | Buy Now |
|
Ameya Holding Limited | HIGH PERFORMANCE, HIGH RELIABILI Min Qty: 1 | 50-Authorized Distributor |
|
$1.2106 / $2.0580 | Buy Now |
DISTI #
BD62210AEFV-E2
|
Avnet Americas | 2-CH DC Brush Motor Driver 8V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD62210AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 / $1.3749 | Buy Now |
DISTI #
C1S625901921715
|
Chip1Stop | High Performance, High Reliability 36V 2ch DC Brush Motor Drivers for PPCs etc. RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.8220 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD62210AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62210AEFV-E2
ROHM Semiconductor
Brush DC Motor Controller, 1.5A, PDSO28, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |