-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2.8A, PDSO28, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6637
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:2A, Output Voltage:28V, Driver Case Style:Htssop-B, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Temperature Rohs Compliant: Yes |Rohm BD62220AEFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$1.5400 / $2.3800 | Buy Now |
DISTI #
BD62220AEFV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-28V 28HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$1.4622 / $3.0300 | Buy Now |
DISTI #
BD62220AEFV-E2
|
Avnet Americas | 2-CH H-Bridge Driver 8V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD62220AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4703 / $1.6739 | Buy Now |
DISTI #
755-BD62220AEFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 2ch H-bridge DC Brush Motor Drvr RoHS: Compliant | 1249 |
|
$1.4600 / $2.2900 | Buy Now |
|
Future Electronics | High Performance, High Reliability 36V 2ch DC Brush Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
65131542
|
Verical | Dual Full Bridge Motor Driver 28-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$1.3476 / $1.6443 | Buy Now |
DISTI #
59400227
|
Verical | Dual Full Bridge Motor Driver 28-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1814 | Americas - 2410 |
|
$1.3350 / $1.4940 | Buy Now |
DISTI #
63393839
|
Verical | Dual Full Bridge Motor Driver 28-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 1702 |
|
$1.4061 / $1.6443 | Buy Now |
|
Quest Components | 5361 |
|
$1.4520 / $3.8720 | Buy Now | |
DISTI #
BD62220AEFV-E2
|
Avnet Americas | 2-CH H-Bridge Driver 8V to 28V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD62220AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4703 / $1.6739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD62220AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD62220AEFV-E2
ROHM Semiconductor
Brush DC Motor Controller, 2.8A, PDSO28, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD62220AEFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD62220AEFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8434ERGER | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 | Texas Instruments | BD62220AEFV-E2 vs DRV8434ERGER |
DRV8825PWP | 45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85 | Texas Instruments | BD62220AEFV-E2 vs DRV8825PWP |
DRV8825PWPR | 45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85 | Texas Instruments | BD62220AEFV-E2 vs DRV8825PWPR |