Part Details for BD63130AFM-E2 by ROHM Semiconductor
Overview of BD63130AFM-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD63130AFM-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6644
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:46.2V, Driver Case Style:Hsop-M, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Max:46.2V, Operating Temperaturerohs Compliant: Yes |Rohm BD63130AFM-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9600 / $5.6100 | Buy Now |
DISTI #
BD63130AFM-E2CT-ND
|
DigiKey | H-BRIDGE MOTOR DRIVER FOR DC BRU Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5281 In Stock |
|
$2.7081 / $5.4000 | Buy Now |
DISTI #
BD63130AFM-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 8V to 46.2V 36-Pin HSOP-M Emboss T/R - Tape and Reel (Alt: BD63130AFM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.9837 | Buy Now |
DISTI #
755-BD63130AFM-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BD63130AFM is one H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by direct PWM or PWM constant current control. There are built in protection circuits in this IC. It is possible to output an abnormal detect RoHS: Compliant | 1172 |
|
$2.6000 / $5.3900 | Buy Now |
|
Future Electronics | H-bridge motor driver for DC brush motor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Quest Components | 788 |
|
$3.7350 / $7.4700 | Buy Now | |
|
CHIPMALL.COM LIMITED | H-BRIDGE MOTOR DRIVER FOR DC BRU | 1046 |
|
$3.8253 / $6.2633 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 986 |
|
$2.4900 / $7.4120 | Buy Now |
Part Details for BD63130AFM-E2
BD63130AFM-E2 CAD Models
BD63130AFM-E2 Part Data Attributes
|
BD63130AFM-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63130AFM-E2
ROHM Semiconductor
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 46.2 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |