Part Details for BD63251MUV-E2 by ROHM Semiconductor
Overview of BD63251MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD63251MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6646
|
Newark | Motor Driver, -25 To 95Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:15V, Driver Case Style:Vqfn-V, No. Of Pins:24Pins, Supply Voltage Min:5.5V, Supply Voltage Max:15V, Rohs Compliant: Yes |Rohm BD63251MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $3.3300 | Buy Now |
|
Quest Components | 1597 |
|
$1.5645 / $3.1290 | Buy Now | |
|
Ameya Holding Limited | PMIC Motor Drivers, Controllers Min Qty: 1 | 85-Authorized Distributor |
|
$1.1500 / $3.6700 | Buy Now |
Part Details for BD63251MUV-E2
BD63251MUV-E2 CAD Models
BD63251MUV-E2 Part Data Attributes:
|
BD63251MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63251MUV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-20 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |