Part Details for BD6345FV-E2 by ROHM Semiconductor
Overview of BD6345FV-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6345FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6345FV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-17V 20SSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
2500 In Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
BD6345FV-E2
|
Avnet Americas | Three-Phase Full-Wave DC Brushless Fan Motor Driver 5.5V to 17V Supply Voltage 1.2A Output Current Rotating Speed Pulse Signal (SOUT) Output 20-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD6345FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6614 / $1.8914 | Buy Now |
DISTI #
755-BD6345FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12V Com Std Driver | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Quest Components | 40 |
|
$2.0922 / $3.8040 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 25-Authorized Distributor |
|
$1.9170 / $2.9900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$1.3090 / $2.4850 | Buy Now |
Part Details for BD6345FV-E2
BD6345FV-E2 CAD Models
BD6345FV-E2 Part Data Attributes
|
BD6345FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6345FV-E2
ROHM Semiconductor
Brushless DC Motor Controller, 1.2A, PDSO20, 6.50 X 6.40 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |