Part Details for BD6369GUL-E2 by ROHM Semiconductor
Overview of BD6369GUL-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD6369GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6654
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Dc, Voice Coil, No. Of Outputs:1Outputs, Output Current:400Ma, Output Voltage:5.5V, Driver Case Style:Vcsp, No. Of Pins:15Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |Rohm BD6369GUL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58 |
|
$1.2600 | Buy Now |
DISTI #
BD6369GUL-E2CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 400MA 15VCSP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$1.4012 / $1.6500 | Buy Now |
DISTI #
BD6369GUL-E2
|
Avnet Americas | H-Bridge Motor Driver 2.5V to 5.5V 15-Pin VCSP Emboss T/R - Tape and Reel (Alt: BD6369GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7104 / $0.8103 | Buy Now |
DISTI #
755-BD6369GUL-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PNP+PNP Driver Transistor RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Bristol Electronics | 2463 |
|
RFQ | ||
|
Quest Components | 1970 |
|
$0.8880 / $2.3680 | Buy Now | |
DISTI #
BD6369GUL-E2
|
Avnet Americas | H-Bridge Motor Driver 2.5V to 5.5V 15-Pin VCSP Emboss T/R - Tape and Reel (Alt: BD6369GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7104 / $0.8103 | Buy Now |
|
Ameya Holding Limited | IC LENS DVR PAR 15VCSP Min Qty: 1 | 60-Authorized Distributor |
|
$1.3600 / $2.7000 | Buy Now |
DISTI #
3010902
|
element14 Asia-Pacific | MOTOR DRIVER, -25 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 58 |
|
$1.3138 / $1.7493 | Buy Now |
Part Details for BD6369GUL-E2
BD6369GUL-E2 CAD Models
BD6369GUL-E2 Part Data Attributes:
|
BD6369GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6369GUL-E2
ROHM Semiconductor
Voice Coil Motor Controller, 0.5A, PBGA15, 2.10 X 2.10 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, VCSP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | 2.10 X 2.10 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, VCSP-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOICE COIL MOTOR CONTROLLER | |
JESD-30 Code | S-PBGA-B15 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |