Part Details for BD63716AMWV-E2 by ROHM Semiconductor
Overview of BD63716AMWV-E2 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD63716AMWV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4184
|
Newark | Motor Driver, -25 To 85Deg C Rohs Compliant: Yes |Rohm BD63716AMWV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$1.4800 / $2.8000 | Buy Now |
DISTI #
846-BD63716AMWV-E2CT-ND
|
DigiKey | 36V HIGH-PERFORMANCE, HIGH-RELIA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2499 In Stock |
|
$1.3006 / $2.6900 | Buy Now |
DISTI #
BD63716AMWV-E2
|
Avnet Americas | - Tape and Reel (Alt: BD63716AMWV-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3078 / $1.4889 | Buy Now |
DISTI #
755-BD63716AMWV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V STEPPER MOTOR DRIVER RoHS: Compliant | 4190 |
|
$1.3000 / $2.6900 | Buy Now |
|
Future Electronics | 36V Voltage Stepping Motor Driver T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
36535672
|
Verical | H-Bridge Motor Driver 24V 40-Pin UQFN-V EP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1901 | Americas - 50 |
|
$2.8255 / $2.9374 | Buy Now |
DISTI #
54687031
|
Verical | H-Bridge Motor Driver 24V 40-Pin UQFN-V EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1925 | Americas - 50 |
|
$0.3700 / $0.8288 | Buy Now |
|
Quest Components | 40 |
|
$2.6440 / $3.9660 | Buy Now | |
DISTI #
BD63716AMWV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 36V STEPPER MOTOR DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2900 / $1.3500 | Buy Now |
DISTI #
BD63716AMWV-E2
|
Avnet Americas | - Tape and Reel (Alt: BD63716AMWV-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3078 / $1.4889 | Buy Now |
Part Details for BD63716AMWV-E2
BD63716AMWV-E2 CAD Models
BD63716AMWV-E2 Part Data Attributes:
|
BD63716AMWV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63716AMWV-E2
ROHM Semiconductor
Stepper Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |