Part Details for BD63874EFV-E2 by ROHM Semiconductor
Overview of BD63874EFV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD63874EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD63874EFV-E2TR-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 28HTSSOP Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.2400 | Buy Now |
DISTI #
755-BD63874EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BD6387 Series 28 V 4.7 W Dual Output SMT Stepping Motor Driver - HTSSOP-B20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
Part Details for BD63874EFV-E2
BD63874EFV-E2 CAD Models
BD63874EFV-E2 Part Data Attributes
|
BD63874EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63874EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 2A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | HVSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD63874EFV-E2
This table gives cross-reference parts and alternative options found for BD63874EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63874EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD63715AEFV-E2 | Stepper Motor Controller, 2A, BIPolar, PDSO28, 9.70 X 6.40 MM, 1 MM HEIGHT, HTSSOP-28 | ROHM Semiconductor | BD63874EFV-E2 vs BD63715AEFV-E2 |