Part Details for BD63940EFV-E2 by ROHM Semiconductor
Overview of BD63940EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BD63940EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD63940EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 24HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.2250 / $8.0200 | Buy Now |
DISTI #
BD63940EFV-E2
|
Avnet Americas | Bipolar Stepper Motor Driver 24V 24-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD63940EFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5272 / $2.8771 | Buy Now |
DISTI #
755-BD63940EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.2A RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
61140237
|
Verical | Bipolar Stepper Motor Driver 24V 24-Pin HTSSOP-B T/R Min Qty: 35 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$3.0420 | Buy Now |
|
Quest Components | 1616 |
|
$2.1990 / $4.3980 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 24HTSSOP Min Qty: 1 | 30-Authorized Distributor |
|
$2.8600 / $5.7000 | Buy Now |
DISTI #
C1S625900669881
|
Chip1Stop | Bipolar Stepper Motor Driver 24V 24-Pin HTSSOP-B T/R RoHS: Compliant pbFree: Yes | 100 |
|
$2.8300 / $3.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2000 |
|
$1.4660 / $2.6460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 20 |
|
$1.4660 / $2.6460 | Buy Now |
Part Details for BD63940EFV-E2
BD63940EFV-E2 CAD Models
BD63940EFV-E2 Part Data Attributes
|
BD63940EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63940EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 1.2A, BIPolar, PDSO24, ROHS COMPLIANT, HTSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |