-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.65A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6516F-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:2 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9058 In Stock |
|
$0.9587 / $1.6100 | Buy Now |
DISTI #
BD6516F-E2
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD6516F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7475 / $0.8510 | Buy Now |
DISTI #
755-BD6516F-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution HIGH SIDE SWITCH 2 CHANNEL RoHS: Compliant | 24993 |
|
$0.9580 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7670 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, 1.65A, PDSO8 | 5848 |
|
$1.1505 / $3.0680 | Buy Now |
DISTI #
BD6516F-E2
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD6516F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7475 / $0.8510 | Buy Now |
|
Ameya Holding Limited | IC SWITCH HIGH SIDE 2CH SOP-8 Min Qty: 1 | 120-Authorized Distributor |
|
$0.8630 / $1.8800 | Buy Now |
DISTI #
BD6516F-E2
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD6516F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7475 / $0.8510 | Buy Now |
DISTI #
1512685
|
element14 Asia-Pacific | USB HIGH SIDE SWITCH, H ACTIVE, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8279 / $2.1321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6516F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6516F-E2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.65A, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | CONTROL LOGIC: ACTIVE HIGH | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 20 µs | |
Turn-on Time | 6000 µs | |
Width | 4.4 mm |