Part Details for BD65494MUV-E2 by ROHM Semiconductor
Overview of BD65494MUV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for BD65494MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD65494MUV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-3.6V 16VQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$1.0084 / $2.2900 | Buy Now |
DISTI #
BD65494MUV-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 2.5V to 3.6V 16-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65494MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9830 / $1.1213 | Buy Now |
DISTI #
755-BD65494MUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1ch H Bridge Dr High Speed RoHS: Compliant | 1203 |
|
$1.0000 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
61203265
|
Verical | H-Bridge Motor Driver 16-Pin VQFN-V EP T/R Min Qty: 44 Package Multiple: 1 Date Code: 2101 | Americas - 2979 |
|
$1.4419 / $1.7242 | Buy Now |
|
Quest Components | 2383 |
|
$1.4520 / $3.8720 | Buy Now | |
DISTI #
BD65494MUV-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 2.5V to 3.6V 16-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65494MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9830 / $1.1213 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER 16VQFN Min Qty: 1 | 30-Authorized Distributor |
|
$0.8650 / $1.8800 | Buy Now |
DISTI #
BD65494MUV-E2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 2.5V to 3.6V 16-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65494MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9830 / $1.1213 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3574 |
|
$1.1751 / $1.4135 | Buy Now |
Part Details for BD65494MUV-E2
BD65494MUV-E2 CAD Models
BD65494MUV-E2 Part Data Attributes
|
BD65494MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD65494MUV-E2
ROHM Semiconductor
Brush DC Motor Controller, 2.5A, PQCC16, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MOTOR POWER SUPPLY VOLTAGE IS 2 TO 9V | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |