Part Details for BD65496MUV MOTOR DRIVER CARRIER by Pololu Corporation
Overview of BD65496MUV MOTOR DRIVER CARRIER by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD65496MUV MOTOR DRIVER CARRIER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2960
|
TME | DC-motor driver, BD65496MUV, 500kHz, PWM, 1.2A, Uin mot: 2÷16V Min Qty: 1 | 7 |
|
$17.2700 / $19.5700 | Buy Now |