Part Details for BD65499MUV-E2 by ROHM Semiconductor
Overview of BD65499MUV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD65499MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD65499MUV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 2.7V-3.6V 28VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$2.0185 / $3.8200 | Buy Now |
DISTI #
BD65499MUV-E2
|
Avnet Americas | 1 to 2-Channel Lens Driver for SLR 2.7V to 3.6V Supply Voltage 2.8mA Circuit Current 300kHz Control Input Frequency 0.6Ω H-Bridge Output ON Resistance 28-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65499MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2282 / $2.5367 | Buy Now |
DISTI #
755-BD65499MUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPI BUS EEPROM RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$2.4222 / $4.8444 | Buy Now | |
|
Quest Components | 40 |
|
$3.5080 / $5.2620 | Buy Now | |
DISTI #
BD65499MUV-E2
|
Avnet Americas | 1 to 2-Channel Lens Driver for SLR 2.7V to 3.6V Supply Voltage 2.8mA Circuit Current 300kHz Control Input Frequency 0.6Ω H-Bridge Output ON Resistance 28-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65499MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2282 / $2.5367 | Buy Now |
|
Ameya Holding Limited | IC LENS DVR 1-2CH 28VQFN Min Qty: 1 | 30-Authorized Distributor |
|
$2.5710 / $5.2620 | Buy Now |
DISTI #
BD65499MUV-E2
|
Avnet Americas | 1 to 2-Channel Lens Driver for SLR 2.7V to 3.6V Supply Voltage 2.8mA Circuit Current 300kHz Control Input Frequency 0.6Ω H-Bridge Output ON Resistance 28-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD65499MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2282 / $2.5367 | Buy Now |
Part Details for BD65499MUV-E2
BD65499MUV-E2 CAD Models
BD65499MUV-E2 Part Data Attributes
|
BD65499MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD65499MUV-E2
ROHM Semiconductor
Consumer Circuit, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |