Drivers And Interfaces
BD6581GU-E2
ROHM Semiconductor
Description: LED Driver, 72-Segment, PBGA24, 2.60 X 2.60 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, VCSP-24

Overview of BD6581GU-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for BD6581GU-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BD6581GU-E2
Avnet Americas LED DRVR 72Segment 12V 15-Pin VCSP T/R - Tape and Reel (Alt: BD6581GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # C1S625901105937
Chip1Stop Supervisors 100
  • 20 $3.0300
  • 40 $2.8900
  • 60 $2.7600
$2.7600 / $3.0300 Buy Now

CAD Models for BD6581GU-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD6581GU-E2 by ROHM Semiconductor

BD6581GU-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
BGA
Package Description
VFBGA, BGA23,5X5,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PBGA-B24
Length
2.6 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
72
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA23,5X5,20
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
22 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.6 mm
Want to compare parts?
  1. BD6581GU-E2
    ROHM Semiconductor
    LED Driver, 72-Segment, PBGA24, 2.60 X 2.60 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, VCSP-24
    VS

Related Parts for BD6581GU-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD6581GU-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD6581GU-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD6581GU-E2 would you like to use for your alert(s)?
  • Please alert me when BD6581GU-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD6581GU-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD6581GU-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD6581GU-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD6581GU-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD6581GU-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: