Part Details for BD65D00MUV-E2 by ROHM Semiconductor
Overview of BD65D00MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for BD65D00MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9718
|
Newark | Led Driver, -40 To 85Deg C, Vqfn-28, Device Topology:Boost (Step Up), Input Voltage Min:6V, Input Voltage Max:27V, Output Voltage Max:41V, Output Current Max:100Ma, Switching Frequency:1.25Mhz, No. Of Outputs:4Outputs, Ic Rohs Compliant: Yes |Rohm BD65D00MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6800 / $3.8200 | Buy Now |
DISTI #
BD65D00MUV-E2CT-ND
|
DigiKey | IC LED DRV RGLT PWM 100MA 28VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$1.7775 / $5.1200 | Buy Now |
DISTI #
BD65D00MUV-E2
|
Avnet Americas | 4-Channel White LED Driver with Integrated FET for up to 40 LEDs 6V to 27V 1.6A Quiescent Current 28-Pin VQFN T/R - Tape and Reel (Alt: BD65D00MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8486 / $2.1046 | Buy Now |
DISTI #
755-BD65D00MUV-E2
|
Mouser Electronics | LED Lighting Drivers 4-Ch White LED Dr w/ FET 40 LED RoHS: Compliant | 2762 |
|
$1.8400 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Quest Components | 1944 |
|
$2.1885 / $4.3770 | Buy Now | |
|
Ameya Holding Limited | IC WHITE LED DVR 4-CH 28VQFN Min Qty: 1 | 50-Authorized Distributor |
|
$1.9701 / $3.1522 | Buy Now |
DISTI #
BD65D00MUV-E2
|
Avnet Silica | 4-Channel White LED Driver with Integrated FET for up to 40 LEDs 6V to 27V 1.6�A Quiescent Current 28-Pin VQFN T/R (Alt: BD65D00MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901819304
|
Chip1Stop | LED Drivers RoHS: Compliant Container: Cut Tape | 400 |
|
$2.4700 / $3.6400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2430 |
|
$1.4590 / $2.5080 | Buy Now |
Part Details for BD65D00MUV-E2
BD65D00MUV-E2 CAD Models
BD65D00MUV-E2 Part Data Attributes
|
BD65D00MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD65D00MUV-E2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |