Signal Circuits
BD6757KN-E2
ROHM Semiconductor
Description: Stepper Motor Controller, 0.8A, ROHS COMPLIANT, UQFN-52

Overview of BD6757KN-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for BD6757KN-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BD6757KN-E2
Avnet Americas 7-Channel System Lens Driver 2.5V to 5.5V 52-Pin UQFN Emboss T/R - Tape and Reel (Alt: BD6757KN-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for BD6757KN-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD6757KN-E2 by ROHM Semiconductor

BD6757KN-E2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
S-XQCC-N52
Length
7.2 mm
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.8 A
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC52,.28SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.2 mm
Want to compare parts?
  1. BD6757KN-E2
    ROHM Semiconductor
    Stepper Motor Controller, 0.8A, ROHS COMPLIANT, UQFN-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD6757KN-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD6757KN-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD6757KN-E2 would you like to use for your alert(s)?
  • Please alert me when BD6757KN-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD6757KN-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD6757KN-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD6757KN-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD6757KN-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD6757KN-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: