Part Details for BD6923FV-E2 by ROHM Semiconductor
Overview of BD6923FV-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6923FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6923FV-E2-ND
|
DigiKey | IC MOTOR DVR 3PH 24-SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4738 / $1.5314 | Buy Now |
DISTI #
755-BD6923FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Reversible Motor Dvr 50V 0.8A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
BD6923FV-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers Reversible Motor Dvr 50V 0.8A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4500 / $1.5100 | Buy Now |