Part Details for BD6961F-E2 by ROHM Semiconductor
Overview of BD6961F-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD6961F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6675
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:14V, Driver Case Style:Sop, No. Of Pins:8Pins, Supply Voltage Min:3.3V, Supply Voltage Max:14V, Operating Temperature Rohs Compliant: Yes |Rohm BD6961F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$0.8010 / $1.6300 | Buy Now |
DISTI #
BD6961F-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 3.3V-14V 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2441 In Stock |
|
$0.6641 / $1.5700 | Buy Now |
DISTI #
BD6961F-E2
|
Avnet Americas | Brush Motor Driver 8-Pin SOP T/R - Tape and Reel (Alt: BD6961F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6838 / $0.7785 | Buy Now |
DISTI #
755-BD6961F-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC Brushless Fan Motor Dvrs RoHS: Compliant | 466 |
|
$0.6640 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7020 | Buy Now |
DISTI #
BD6961F-E2
|
Avnet Americas | Brush Motor Driver 8-Pin SOP T/R - Tape and Reel (Alt: BD6961F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6838 / $0.7785 | Buy Now |
|
CHIPMALL.COM LIMITED | 1A ��ˢֱ����� 3.3V~14V PWM SOP-8 Motor Driver ICs ROHS | 2428 |
|
$0.3422 / $0.4635 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 50 |
|
$0.6910 / $2.0560 | Buy Now |
|
LCSC | 1A 3.3V14V PWM SOP-8 Motor Driver ICs ROHS | 2448 |
|
$0.2515 / $0.4352 | Buy Now |
Part Details for BD6961F-E2
BD6961F-E2 CAD Models
BD6961F-E2 Part Data Attributes:
|
BD6961F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6961F-E2
ROHM Semiconductor
AC Motor Controller, 1A, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |