-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FAN MOTOR DVR 14SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6683
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:900Ma, Output Voltage:28V, Driver Case Style:Ssop-B, No. Of Pins:14Pins, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Rohm BD69830FV-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7840 / $1.7200 | Buy Now |
DISTI #
BD69830FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 14SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44958 In Stock |
|
$0.6225 / $1.1700 | Buy Now |
DISTI #
BD69830FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 6V to 28V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD69830FV-GE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6474 / $0.7370 | Buy Now |
DISTI #
755-BD69830FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Standard Single-phase Full wave Fan Motor Driver | 9925 |
|
$0.6220 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6640 | Buy Now |
DISTI #
BD69830FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 6V to 28V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD69830FV-GE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6474 / $0.7370 | Buy Now |
DISTI #
BD69830FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 6V to 28V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD69830FV-GE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6474 / $0.7370 | Buy Now |
DISTI #
BD69830FV-GE2
|
Avnet Asia | Brushless DC Motor Driver 6V to 28V 14-Pin SSOP-B Emboss T/R (Alt: BD69830FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 51 |
|
$1.0318 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 43 |
|
$0.6220 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD69830FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD69830FV-GE2
ROHM Semiconductor
IC FAN MOTOR DVR 14SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor |