There are no models available for this part yet.
Overview of BD7F100HFN-EVK-002 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADTF3175D-NXZ | Analog Devices | ADTF3175 EVK w/depth output AD | |
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for BD7F100HFN-EVK-002 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD7F100HFN-EVK-002-ND
|
DigiKey | EVAL BOARD FOR BD7F100 Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$127.5000 | Buy Now | |
DISTI #
BD7F100HFN-EVK-002
|
Avnet Americas | Eval Board for BD7F100HFN IC - Boxed Product (Development Kits) (Alt: BD7F100HFN-EVK-002) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$132.9510 / $151.3596 | Buy Now | |
DISTI #
755-BD7F100HFNEVK002
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for BD7F100HFN RoHS: Compliant | 1 |
|
$129.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$136.3600 | Buy Now | ||
DISTI #
73210007
|
Verical | BD7F100HFN-LB DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$135.5232 | Buy Now | |
DISTI #
30602984
|
Verical | BD7F100HFN-LB DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$127.5000 | Buy Now | |
Quest Components | 4 |
|
$194.4758 | Buy Now | |||
DISTI #
BD7F100HFN-EVK-002
|
TTI | Power Management IC Development Tools Evaluation Board for BD7F100HFN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$129.4600 | Buy Now | |
DISTI #
C1S625901696527
|
Chip1Stop | Insulated type flyback DC/DC converter RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$102.0000 | Buy Now |
CAD Models for BD7F100HFN-EVK-002 by ROHM Semiconductor
Part Data Attributes for BD7F100HFN-EVK-002 by ROHM Semiconductor
BD7F100HFN-EVK-002
ROHM Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Want to compare parts?
-
BD7F100HFN-EVK-002ROHM SemiconductorVS
-