Part Details for BD7F200EFJ-EVK-002 by ROHM Semiconductor
Overview of BD7F200EFJ-EVK-002 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD7F200EFJ-EVK-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6808
|
Newark | Eval Board, Isolated Flyback Converter, Silicon Manufacturer:Rohm Semiconductor, Silicon Core Number:Bd7F200Efj-Lb, Kit Application Type:Power Management, Application Sub Type:Isolated Flyback Converter, Kit Contents:Eval Board Rohs Compliant: Yes |Rohm BD7F200EFJ-EVK-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8600 | Buy Now |
DISTI #
BD7F200EFJ-EVK-002-ND
|
DigiKey | EVAL BOARD FOR BD7F200 Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$118.1200 | Buy Now |
DISTI #
BD7F200EFJ-EVK-002
|
Avnet Americas | BD7F200EFJ-LB 24V Output Isolated Flyback DC/DC Converter Evaluation Board - Boxed Product (Development Kits) (Alt: BD7F200EFJ-EVK-002) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$122.8500 / $139.8600 | Buy Now |
DISTI #
755-BD7F200EFJ-002
|
Mouser Electronics | Power Management IC Development Tools BD7F200EFJ-EVK-002 Evaluation Board deliveres an outputs 5 volts from an input 24 volts using BD7F200EFJ-LB, Isolated Flyback DC-DC converter integrated circuit, with output current rating of maximum 2A. RoHS: Compliant | 0 |
|
$118.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$126.0000 | Buy Now |
|
Quest Components | 1 |
|
$177.0405 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2 |
|
$101.1660 | Buy Now |
Part Details for BD7F200EFJ-EVK-002
BD7F200EFJ-EVK-002 CAD Models
BD7F200EFJ-EVK-002 Part Data Attributes
|
BD7F200EFJ-EVK-002
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD7F200EFJ-EVK-002
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |