Drivers And Interfaces
BD82103GWL-E2
ROHM Semiconductor
Description: LED Driver, 3-Segment, PBGA11, 0.55 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UCSP-11

Overview of BD82103GWL-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BD82103GWL-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BD82103GWL-E2TR-ND
DigiKey IC LED DRVR RGLTR 20MA UCSP50L1 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.8330
  • 6,000 $0.7899
  • 9,000 $0.7682
$0.7682 / $0.8330 Buy Now
DISTI # BD82103GWL-E2
Avnet Americas LED DRVR 3Segment 3.3V/5V 12-Pin UCSP T/R - Tape and Reel (Alt: BD82103GWL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.6570
  • 6,000 $0.6390
  • 12,000 $0.6210
  • 18,000 $0.6030
  • 24,000 $0.5850
  • 30,000 $0.5760
$0.5760 / $0.6570 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.6000
$0.6000 Buy Now
DISTI # C1S625901084290
Chip1Stop LED Driver 3Segment 3.3V/5V 12-Pin UCSP T/R RoHS: Compliant 300
  • 50 $0.8370
  • 100 $0.7970
  • 250 $0.7620
$0.7620 / $0.8370 Buy Now

CAD Models for BD82103GWL-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD82103GWL-E2 by ROHM Semiconductor

BD82103GWL-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
BGA
Package Description
VFBGA, BGA11,3X4,16
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B11
Length
1.8 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
3
Number of Terminals
11
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA11,3X4,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
Want to compare parts?
  1. BD82103GWL-E2
    ROHM Semiconductor
    LED Driver, 3-Segment, PBGA11, 0.55 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UCSP-11
    VS

Related Parts for BD82103GWL-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD82103GWL-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD82103GWL-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD82103GWL-E2 would you like to use for your alert(s)?
  • Please alert me when BD82103GWL-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD82103GWL-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD82103GWL-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD82103GWL-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD82103GWL-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD82103GWL-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: