Part Details for BD8313HFN-TR by ROHM Semiconductor
Overview of BD8313HFN-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD8313HFN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8313HFNCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8HSON Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
755-BD8313HFN-TR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 3.5-14V 1.2A RoHS: Compliant | 842 |
|
$1.2500 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9820 | Buy Now |
DISTI #
72487306
|
Verical | Conv DC-DC 3.5V to 14V Synchronous Step Down Single-Out 1.2V to 12V 1.5A 8-Pin HSON EP T/R Min Qty: 46 Package Multiple: 1 Date Code: 2325 | Americas - 5988 |
|
$0.5425 / $0.6863 | Buy Now |
DISTI #
61741539
|
Verical | Conv DC-DC 3.5V to 14V Synchronous Step Down Single-Out 1.2V to 12V 1.5A 8-Pin HSON EP T/R Min Qty: 81 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.8822 / $1.0632 | Buy Now |
DISTI #
36528149
|
Verical | Conv DC-DC 3.5V to 14V Synchronous Step Down Single-Out 1.2V to 12V 1.5A 8-Pin HSON EP T/R Min Qty: 81 Package Multiple: 1 Date Code: 1701 | Americas - 519 |
|
$0.9398 / $1.0632 | Buy Now |
|
Quest Components | 2815 |
|
$0.8280 / $2.2080 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.2A SYNC 8HSON Min Qty: 1 | 50-Authorized Distributor |
|
$0.8349 / $1.4193 | Buy Now |
DISTI #
C1S625900567787
|
Chip1Stop | Conv DC-DC 3.5V to 14V Step Down Single-Out 1.2V to 12V 1.5A 8-Pin HSON EP T/R RoHS: Compliant Container: Cut Tape | 5988 |
|
$0.4340 / $0.6410 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1.2A 8HSON | 519 |
|
$0.8156 / $0.8171 | Buy Now |
Part Details for BD8313HFN-TR
BD8313HFN-TR CAD Models
BD8313HFN-TR Part Data Attributes
|
BD8313HFN-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8313HFN-TR
ROHM Semiconductor
Switching Regulator, Voltage-mode, 1.2A, 1100kHz Switching Freq-Max, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, HSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 12 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7.4 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |