-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 3-Segment, PSSO7, HRP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8527
|
Newark | Led Driver, Aec-Q100, Constant Current, Device Topology:Constant Current, Input Voltage Min:4.5V, Input Voltage Max:42V, Output Voltage Max:-, Output Current Max:500Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, rohs Compliant: Yes |Rohm BD83740HFP-MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$1.4600 / $2.9700 | Buy Now |
DISTI #
BD83740HFP-MCT-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA HRP7 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
BD83740HFP-MTR
|
Avnet Americas | LED Driver 1-Ch 3 LEDs PWM 7-Pin HRP Emboss T/R - Tape and Reel (Alt: BD83740HFP-MTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BD83740HFP-MTR
|
Mouser Electronics | LED Lighting Drivers BD83740HFP-M is 50V-withstanding LED source drivers. Most suitably for Automotive LED driving, it can control light through PWM of constant current output. Having LED open detective function and overvoltage mute function integrated, it can deliver hi RoHS: Compliant | 1808 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
BD83740HFP-MTR
|
Avnet Americas | LED Driver 1-Ch 3 LEDs PWM 7-Pin HRP Emboss T/R - Tape and Reel (Alt: BD83740HFP-MTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
2888306RL
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, CONSTANT CURRENT RoHS: Compliant Min Qty: 100 Container: Reel | 56 |
|
$1.4717 / $1.8859 | Buy Now |
DISTI #
2888306
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, CONSTANT CURRENT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 56 |
|
$1.4717 / $2.7807 | Buy Now |
DISTI #
2888306RL
|
Farnell | LED DRIVER, AEC-Q100, CONSTANT CURRENT RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 56 |
|
$1.0236 / $1.6327 | Buy Now |
DISTI #
2888306
|
Farnell | LED DRIVER, AEC-Q100, CONSTANT CURRENT RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 56 |
|
$1.0236 / $2.5621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD83740HFP-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD83740HFP-MTR
ROHM Semiconductor
LED Driver, 3-Segment, PSSO7, HRP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.135 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
fmax-Min | 0.005 MHz |