-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Charge Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6711
|
Newark | Battery Charger, Li-Ion, 8.3V, Battery Type:Li-Ion, Input Voltage:5V, Battery Charge Voltage:8.3V, Charge Current Max:-, Battery Ic Case Style:Ucsp, No. Of Pins:20Pins, No. Of Series Cells:-, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Rohm BD8664GW-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 / $4.5100 | Buy Now |
DISTI #
BD8664GW-E2CT-ND
|
DigiKey | IC BATT CHG LI-ION UCSP75M2 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$2.1815 / $4.3500 | Buy Now |
DISTI #
BD8664GW-E2
|
Avnet Americas | Battery Charger Li-Ion 8.3V 20-Pin USCP Embossed T/R - Tape and Reel (Alt: BD8664GW-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0787 / $2.3710 | Buy Now |
DISTI #
755-BD8664GW-E2
|
Mouser Electronics | Battery Management WL-CSP EEPROM RoHS: Compliant | 2900 |
|
$2.1800 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.1700 | Buy Now |
|
Quest Components | 40 |
|
$3.1040 / $4.6560 | Buy Now | |
DISTI #
BD8664GW-E2
|
Avnet Americas | Battery Charger Li-Ion 8.3V 20-Pin USCP Embossed T/R - Tape and Reel (Alt: BD8664GW-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0787 / $2.3710 | Buy Now |
|
Ameya Holding Limited | IC BATT CHG LI-ION UCSP75M2 Min Qty: 1 | 41-Authorized Distributor |
|
$1.8902 / $3.2134 | Buy Now |
DISTI #
BD8664GW-E2
|
Avnet Americas | Battery Charger Li-Ion 8.3V 20-Pin USCP Embossed T/R - Tape and Reel (Alt: BD8664GW-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0787 / $2.3710 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$1.5520 / $2.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8664GW-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8664GW-E2
ROHM Semiconductor
Battery Charge Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |